
5700100211F | |
|---|---|
DigiKey Part Number | 5700100211F-ND |
Manufacturer | |
Manufacturer Product Number | 5700100211F |
Description | LED CBI 2MM 3X1 GRN/RED DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 2) Diffused 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5700100211F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 2) | |
Wavelength - Peak | 565nm, 627nm | |
Configuration | 3 High | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 10mcd Green, 15mcd Red | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 25 | 2,02320 € | 50,58 € |
| 100 | 1,76170 € | 176,17 € |
| 500 | 1,54828 € | 774,14 € |
| 1 000 | 1,47881 € | 1 478,81 € |
| 2 000 | 1,42001 € | 2 840,02 € |
| 5 000 | 1,35596 € | 6 779,80 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,68400 € |

