
5620003801F | |
|---|---|
DigiKey Part Number | 5620003801F-ND |
Manufacturer | |
Manufacturer Product Number | 5620003801F |
Description | LED CBI TRI GRN/RED/YELLOW VERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green (x 1), Red (x 1), Yellow (x 1) Diffused, Tinted 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 3 Wide | |
Current | 30mA Green, 30mA Red, 20mA Yellow | |
Millicandela Rating | 4.7mcd Green, 7.4mcd Red, 7.4mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,25246 € | 788,36 € |
| Unit Price without VAT: | 2,25246 € |
|---|---|
| Unit Price with VAT: | 2,70295 € |

