
5614201055F | |
|---|---|
DigiKey Part Number | 350-1742-ND |
Manufacturer | |
Manufacturer Product Number | 5614201055F |
Description | LED CBI 7X2.5MM GRN TH PC MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.3V 20mA Rectangle with Flat Top 7.00mm x 2.50mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 2.5mcd | |
Viewing Angle | 100° | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.00mm x 2.50mm | |
Voltage Rating | 2.3V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 25 | 1,44120 € | 36,03 € |
| 100 | 1,24340 € | 124,34 € |
| 500 | 1,08140 € | 540,70 € |
| 1 000 | 1,02859 € | 1 028,59 € |
| 2 000 | 0,98389 € | 1 967,78 € |
| 5 000 | 0,93516 € | 4 675,80 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,67600 € |

