Image for 5612201803F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5612201803F

DigiKey Part Number
5612201803F-ND
Manufacturer
Manufacturer Product Number
5612201803F
Description
LED CBI 5MM GRN STAND-OFF ESD PK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 2750,56659 €722,40 €
Unit Price without VAT:0,56659 €
Unit Price with VAT:0,67991 €