5595101023F is available for purchase but is not normally stocked.
cms-subs-available:

Similar


Dialight
cms-in-stock: 706
Unit Price: 3,07000 €
Datasheet
LED Panel Indicator Red Diffused 50° 2.1V 25mA Wire Leads - 6" (152.40mm)
cms-photo-disclaimer

5595101023F

cms-digikey-product-number
5595101023F-ND
cms-manufacturer
cms-manufacturer-product-number
5595101023F
cms-description
LED PNL IND RED DIFF 5MM LEADS
cms-standard-lead-time
15 Weeks
cms-customer-reference
cms-detailed-description
LED Panel Indicator Red Diffused 50° 2.1V 25mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
25mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
34mcd
Wavelength - Peak
650nm
Viewing Angle
50°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
5001,53050 €765,25 €
Unit Price without VAT:1,53050 €
Unit Price with VAT:1,83660 €