LED Panel Indicator Yellow 60° 5V 15mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow 60° 5V 15mA Wire Leads - 14" (355.60mm)
5590302027F
5590302027F

5590302027F

DigiKey Part Number
350-2996-ND
Manufacturer
Manufacturer Product Number
5590302027F
Description
LED PNL IND YELLOW 5MM WIRE LDS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 60° 5V 15mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
5V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
8mcd
Wavelength - Peak
583nm
Viewing Angle
60°
Termination Style
Wire Leads - 14" (355.60mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,61000 €3,61 €
102,66200 €26,62 €
1002,10240 €210,24 €
5001,85718 €928,59 €
1 0001,77740 €1 777,40 €
2 0001,70991 €3 419,82 €
5 0001,63641 €8 182,05 €
Manufacturers Standard Package
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,33200 €