LED Panel Indicator Blue Diffused 100° 3.2V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5580803027F

DigiKey Part Number
350-2975-ND
Manufacturer
Manufacturer Product Number
5580803027F
Description
LED PNL IND BLUE DIFF 3MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 100° 3.2V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
3.2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
57mcd
Wavelength - Peak
468nm
Viewing Angle
100°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,05500 €20,55 €
1001,60380 €160,38 €
5001,40560 €702,80 €
1 0001,34106 €1 341,06 €
2 0001,28642 €2 572,84 €
5 0001,22690 €6 134,50 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,37200 €