cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571503805F

DigiKey Part Number
5571503805F-ND
Manufacturer
Manufacturer Product Number
5571503805F
Description
LED MINI PANEL RED 12V W/CONN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Panel Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4516,12067 €725,43 €
Unit Price without VAT:16,12067 €
Unit Price with VAT:19,34480 €