LED Panel Indicator White 24V 32mA Wire Leads - 8" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55610B4304F

DigiKey Part Number
350-55610B4304F-ND
Manufacturer
Manufacturer Product Number
55610B4304F
Description
LED PNL IND WHITE WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 24V 32mA Wire Leads - 8" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
32mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.00" (25.4mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
61000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 8" (203.20mm)
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1839,17056 €705,07 €
Unit Price without VAT:39,17056 €
Unit Price with VAT:47,00467 €