
5530781853F | |
|---|---|
DigiKey Part Number | 350-3133-ND |
Manufacturer | |
Manufacturer Product Number | 5530781853F |
Description | LED CBI 3MM BI-LVL BLU/GN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green, Red (x 1) 3.5V Blue, 2.1V Green, 2V Red 20mA Blue, 120mA Green, 120mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 1), Green, Red (x 1) | |
Wavelength - Peak | 428nm, 565nm, 635nm | |
Configuration | 2 High | |
Current | 20mA Blue, 120mA Green, 120mA Red | |
Millicandela Rating | 12.5mcd Blue, 10mcd Green, 4.7mcd Red | |
Viewing Angle | 70° Blue, 60° Green, Red | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3.5V Blue, 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 50 | 3,15880 € | 157,94 € |
| 100 | 2,97740 € | 297,74 € |
| 500 | 2,65590 € | 1 327,95 € |
| 1 000 | 2,55142 € | 2 551,42 € |
| 2 000 | 2,46307 € | 4 926,14 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,96400 € |

