LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 5V Green, 5V Red Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530312F

DigiKey Part Number
350-3127-ND
Manufacturer
Manufacturer Product Number
5530312F
Description
LED CBI 3MM BI-LVL GRN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 5V Green, 5V Red Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Red (x 1)
Wavelength - Peak
565nm, 635nm
Configuration
2 High
Current
-
Millicandela Rating
19mcd Green, 29mcd Red
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
5V Green, 5V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,32000 €2,32 €
501,38980 €69,49 €
1001,29570 €129,57 €
5001,12832 €564,16 €
1 0001,07378 €1 073,78 €
2 0001,02759 €2 055,18 €
5 0000,97726 €4 886,30 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,78400 €