
5511409F | |
|---|---|
DigiKey Part Number | 5511409F-ND |
Manufacturer | |
Manufacturer Product Number | 5511409F |
Description | LED CBI 3MM RED WATER CLEAR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 1.6V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 3mcd | |
Viewing Angle | 45° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.6V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,34400 € | 13,44 € |
| 100 | 1,02830 € | 102,83 € |
| 500 | 0,88916 € | 444,58 € |
| 1 000 | 0,84376 € | 843,76 € |
| 2 000 | 0,80530 € | 1 610,60 € |
| 5 000 | 0,76338 € | 3 816,90 € |
| 10 000 | 0,73730 € | 7 373,00 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,24400 € |

