
5511107004F | |
|---|---|
DigiKey Part Number | 350-1676-ND |
Manufacturer | |
Manufacturer Product Number | 5511107004F |
Description | LED CBI 3MM QUAD RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 1.7V 2mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 635nm | |
Configuration | 4 Wide | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,73700 € | 27,37 € |
| 100 | 2,16430 € | 216,43 € |
| 500 | 1,91348 € | 956,74 € |
| 1 000 | 1,83189 € | 1 831,89 € |
| 2 000 | 1,76285 € | 3 525,70 € |
| 5 000 | 1,68767 € | 8 438,35 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,45200 € |

