cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505407F

DigiKey Part Number
5505407F-ND
Manufacturer
Manufacturer Product Number
5505407F
Description
LED CBI 5MM AMBER DIFF RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 2.2V 25mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Amber
Wavelength - Peak
610nm
Configuration
Single
Current
25mA
Millicandela Rating
17mcd
Viewing Angle
50°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 3000,56005 €728,07 €
Unit Price without VAT:0,56005 €
Unit Price with VAT:0,67206 €