
5505404004F | |
|---|---|
DigiKey Part Number | 5505404004F-ND |
Manufacturer | |
Manufacturer Product Number | 5505404004F |
Description | LED CBI 5MM AMBER DIFF VERT QUAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Amber (x 4) Diffused, Tinted Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Amber (x 4) | |
Wavelength - Peak | 610nm | |
Configuration | 4 Wide | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | - | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 2,68585 € | 698,32 € |
| Unit Price without VAT: | 2,68585 € |
|---|---|
| Unit Price with VAT: | 3,22302 € |

