
5502308F | |
|---|---|
DigiKey Part Number | 350-3486-ND |
Manufacturer | |
Manufacturer Product Number | 5502308F |
Description | LED CBI 5MM YLW DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5502308F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 800mcd | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 0,54070 € | 756,98 € |
| Unit Price without VAT: | 0,54070 € |
|---|---|
| Unit Price with VAT: | 0,64884 € |

