
5501104004F | |
|---|---|
DigiKey Part Number | 5501104004F-ND |
Manufacturer | |
Manufacturer Product Number | 5501104004F |
Description | LED CBI 5MM QUAD VERT TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused, Tinted 2.2V 7mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 635nm | |
Configuration | 4 Wide | |
Current | 7mA | |
Millicandela Rating | 2.3mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 2,67708 € | 696,04 € |
| Unit Price without VAT: | 2,67708 € |
|---|---|
| Unit Price with VAT: | 3,21250 € |

