
5500507801F | |
---|---|
DigiKey Part Number | 5500507801F-ND |
Manufacturer | |
Manufacturer Product Number | 5500507801F |
Description | LED CBI 5MM RED 5V ESD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 300 | 0,55876 € | 726,39 € |
Unit Price without VAT: | 0,55876 € |
---|---|
Unit Price with VAT: | 0,67051 € |