
5500305100F | |
---|---|
DigiKey Part Number | 5500305100F-ND |
Manufacturer | |
Manufacturer Product Number | 5500305100F |
Description | LED CBI 5MM YL DIFF THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.1V 20mA Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 12.3mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 550 | 0,46657 € | 723,18 € |
Unit Price without VAT: | 0,46657 € |
---|---|
Unit Price with VAT: | 0,55988 € |