5219724F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 11 299
Unit Price: 0,43000 €
Datasheet
Image for 5219724F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219724F

DigiKey Part Number
5219724F-ND
Manufacturer
Manufacturer Product Number
5219724F
Description
LED GRN/YLW DIFFUSED 5MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green, Yellow LED Indication - Discrete 2.1V Green, 2.1V Red Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V Green, 2.1V Red
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 585nm Yellow
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,73603 €736,03 €
Unit Price without VAT:0,73603 €
Unit Price with VAT:0,88324 €