
51513020375F | |
|---|---|
DigiKey Part Number | 350-3737-ND |
Manufacturer | |
Manufacturer Product Number | 51513020375F |
Description | LIGHTPIPE PNL MT CONVEX 0.375" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Convex Top | |
Lens Size | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 50 | 0,52000 € | 26,00 € |
| 100 | 0,47810 € | 47,81 € |
| 500 | 0,40354 € | 201,77 € |
| 1 000 | 0,37909 € | 379,09 € |
| 2 000 | 0,35836 € | 716,72 € |
| 5 000 | 0,33571 € | 1 678,55 € |
| 10 000 | 0,32161 € | 3 216,10 € |
| 25 000 | 0,30624 € | 7 656,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |


