Light Pipe Single Clear Rigid Board Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515119200800F

DigiKey Part Number
515119200800F-ND
Manufacturer
Manufacturer Product Number
515119200800F
Description
LED LIGHT PIPES VLPFLAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Snap-In
Lens Style
Round with Flat Top
Lens Size
3.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 387
Factory Stock: 2 450
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
500,69760 €34,88 €
1000,64420 €64,42 €
5000,54890 €274,45 €
1 0000,51774 €517,74 €
2 0000,49131 €982,62 €
5 0000,46248 €2 312,40 €
10 0000,44452 €4 445,20 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,45200 €