Image for 5151157F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151157F

DigiKey Part Number
5151157F-ND
Manufacturer
Manufacturer Product Number
5151157F
Description
LIGHT PIPE SGL 3.56MM PANEL MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
3.56mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,42222 €711,11 €
Unit Price without VAT:1,42222 €
Unit Price with VAT:1,70666 €