
5151093801F | |
|---|---|
DigiKey Part Number | 5151093801F-ND |
Manufacturer | |
Manufacturer Product Number | 5151093801F |
Description | LIGHT PIPE 10MM ELEMENT RJ45 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 12 Wide Clear, Diffused Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear, Diffused | |
Configuration | 12 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.03mm x 1.27mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,90379 € | 696,91 € |
| Unit Price without VAT: | 2,90379 € |
|---|---|
| Unit Price with VAT: | 3,48455 € |

