
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | - | |
Type | Rigid | |
Mounting Type | - | |
Lens Style | - | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,23229 € | 781,30 € |
| Unit Price without VAT: | 2,23229 € |
|---|---|
| Unit Price with VAT: | 2,67875 € |

