5151040 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1 319
Unit Price: 1,41000 €
Datasheet
Light Pipe 4 Wide Clear Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151040

DigiKey Part Number
5151040-ND
Manufacturer
Manufacturer Product Number
5151040
Description
OPTICAL LIGHT PIPE 4 ARRAY PANEL
Customer Reference
Detailed Description
Light Pipe 4 Wide Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Clear
Configuration
4 Wide
Type
Rigid
Mounting Type
Panel Mount, Press Fit
Lens Style
Round with Flat Top
Lens Size
4mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes