
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 3 High | |
Type | Rigid | |
Mounting Type | Panel Mount, Heat Staking | |
Lens Style | Round with Flat Top | |
Lens Size | 3.2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 1,14699 € | 716,87 € |
| Unit Price without VAT: | 1,14699 € |
|---|---|
| Unit Price with VAT: | 1,37639 € |

