Image for 50739171572600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50739171572600

DigiKey Part Number
50739171572600-ND
Manufacturer
Manufacturer Product Number
50739171572600
Description
PANEL INDICATOR INCAND 28V GREEN
Customer Reference
Detailed Description
Incandescent Panel Indicator Green 28V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
Incandescent
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.