
SEN0654 | |
|---|---|
DigiKey Part Number | 1738-SEN0654-ND |
Manufacturer | |
Manufacturer Product Number | SEN0654 |
Description | GRAVITY: FACTORY CALIBRATED LASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gas Sensor Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Gas | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,38000 € | 59,38 € |
| Unit Price without VAT: | 59,38000 € |
|---|---|
| Unit Price with VAT: | 71,25600 € |


