
DFR0849 | |
---|---|
DigiKey Part Number | 1738-DFR0849-ND |
Manufacturer | |
Manufacturer Product Number | DFR0849 |
Description | 2-WAY FAST CHARGE BUCK MODULE (C |
Customer Reference | |
Detailed Description | - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | 24W | |
Voltage - Output | 3V ~ 12V | |
Current - Output | 3A | |
Voltage - Input | 6V ~ 32V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,06000 € | 5,06 € |
Unit Price without VAT: | 5,06000 € |
---|---|
Unit Price with VAT: | 6,07200 € |