
S58118 | |
|---|---|
DigiKey Part Number | 16-S58118-ND |
Manufacturer | |
Manufacturer Product Number | S58118 |
Description | TAPE ANTISTATIC CLR 3/4"X36YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Adhesive Clear 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,25200 € |

