82101 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Protektive Pak
In Stock: 13
Unit Price: 10,24000 €
Datasheet
82101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82101

82101

DigiKey Part Number
16-1179-ND
Manufacturer
Manufacturer Product Number
82101
Description
TABLE MAT FIBERBOARD GRAY 1.83'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Fiberboard Gray 1.83' (0.56m) X 1.17' (0.36m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
1.83' (0.56m)
Width
1.17' (0.36m)
Thickness
0.06" (1.52mm)
Color
Gray
Material
Fiberboard
Number of Layers
1
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes