
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bottle | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Floor Finish, Antistatic | |
Usage | Carpets, Fabrics | |
Specifications | - | |
Quantity | 1 Gallon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

