Polyester Smock, Jacket Length with Snaps Small White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polyester Smock, Jacket Length with Snaps Small White
Function and Requirements of ESD Smocks

74331

DigiKey Part Number
16-74331-ND
Manufacturer
Manufacturer Product Number
74331
Description
SMOCK JACKET POLY WHT SMALL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Snaps Small White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Clothing Type
Smock, Jacket Length with Snaps
Size
Small
Material
Polyester
Color
White
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
140,10000 €40,10 €
Manufacturers Standard Package
Unit Price without VAT:40,10000 €
Unit Price with VAT:48,12000 €