


74325 | |
|---|---|
DigiKey Part Number | 16-74325-ND |
Manufacturer | |
Manufacturer Product Number | 74325 |
Description | SMOCK JACKET POLY GRAY 2XLG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 2XLarge | |
Material | Polyester | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,52000 € | 43,52 € |
| Unit Price without VAT: | 43,52000 € |
|---|---|
| Unit Price with VAT: | 52,22400 € |

