Moisture Barrier Bag <25nJ Energy Shielding Silver 10" (254mm) X 12" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13764

DigiKey Part Number
13764-ND
Manufacturer
Manufacturer Product Number
13764
Description
MBB DUAL LAYER 10"X12"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Moisture Barrier Bag <25nJ Energy Shielding Silver 10" (254mm) X 12" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bag
Part Status
Active
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<25nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
6.5 mil (165.1 microns)
Length - Inside
12" (304.8mm)
Width - Inside
10" (254mm)
Tensile Strength
7930 psi
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,65000 €0,65 €
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €