S36SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S36SE3R305PDFG

DigiKey Part Number
941-1602-ND
Manufacturer
Manufacturer Product Number
S36SE3R305PDFG
Description
DC DC CONVERTER 3.3V 17W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
17 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
86.5%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10018,53140 €1 853,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,53140 €
Unit Price with VAT:22,23768 €