Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S36SE12001NMFB

DigiKey Part Number
S36SE12001NMFB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S36SE12001NMFB
Description
DC DC CONVERTER 12V 17W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.3A
Power (Watts)
17 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 123°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
6-SMD Module, 1x1 Brick
Size / Dimension
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.7mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10018,17000 €1 817,00 €
Manufacturers Standard Package
Unit Price without VAT:18,17000 €
Unit Price with VAT:21,80400 €