
PFR0812DHE-F00 | |
|---|---|
DigiKey Part Number | 603-PFR0812DHE-F00-ND |
Manufacturer | |
Manufacturer Product Number | PFR0812DHE-F00 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 109.5 CFM (3.07m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 109.5 CFM (3.07m³/min) | |
Static Pressure | 2.187 in H2O (544.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 25.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.573 lb (260.00 g) | |
Current Rating (Amps) | 2.10A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 21,35374 € | 5 765,51 € |
| Unit Price without VAT: | 21,35374 € |
|---|---|
| Unit Price with VAT: | 25,62449 € |

