
KFB1748VHT-CN | |
|---|---|
DigiKey Part Number | 603-2055-ND |
Manufacturer | |
Manufacturer Product Number | KFB1748VHT-CN |
Description | FAN IMP MTRZD 175X69MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 316.9 CFM (8.87m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 175mm Dia | |
Width | 69.00mm | |
Air Flow | 316.9 CFM (8.87m³/min) | |
Static Pressure | 1.422 in H2O (354.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 34.56 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.5 lbs (670.0 g) | |
Current Rating (Amps) | 0.720A | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |



