
GFM0812DUB7S | |
|---|---|
DigiKey Part Number | 603-2043-ND |
Manufacturer | |
Manufacturer Product Number | GFM0812DUB7S |
Description | FAN AXIAL DUAL 80X86MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 190.6 CFM (5.34m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 86.00mm | |
Air Flow | 190.6 CFM (5.34m³/min) | |
Static Pressure | 5.749 in H2O (1432.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 82.5dB(A) | |
Power (Watts) | 108 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.993 lb (450.42 g) | |
Current Rating (Amps) | 9.00A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |




