
GFB0912SHG-F00 | |
|---|---|
DigiKey Part Number | 603-1447-ND |
Manufacturer | |
Manufacturer Product Number | GFB0912SHG-F00 |
Description | FAN AXIAL DUAL 92X50.8MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 92mm L x 92mm H Ball 103.1 CFM (2.89m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 50.80mm | |
Air Flow | 103.1 CFM (2.89m³/min) | |
Static Pressure | 0.651 in H2O (162.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 61.5dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 1.30A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |















