Direct

DG06D2405A | |
|---|---|
DigiKey Part Number | 941-1525-ND |
Manufacturer | |
Manufacturer Product Number | DG06D2405A |
Description | DC DC CONVERTER +/-5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,29000 € | 25,29 € |
| 5 | 23,84000 € | 119,20 € |
| 10 | 23,24000 € | 232,40 € |
| 30 | 22,31967 € | 669,59 € |
| 50 | 21,90460 € | 1 095,23 € |
| Unit Price without VAT: | 25,29000 € |
|---|---|
| Unit Price with VAT: | 30,34800 € |


