
| BFB1212SH-AF00 | |
|---|---|
| DigiKey Part Number | 603-BFB1212SH-AF00-ND | 
| Manufacturer | |
| Manufacturer Product Number | BFB1212SH-AF00 | 
| Description | FAN BLOWER 120X32MM 12VDC WIRE | 
| Customer Reference | |
| Detailed Description | Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 49.8 CFM (1.39m³/min) 3 Wire Leads | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Voltage - Rated | ||
| Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
| Width | 32.00mm | |
| Air Flow | 49.8 CFM (1.39m³/min) | |
| Static Pressure | 2.754 in H2O (686.0 Pa) | |
| Bearing Type | Ball | |
| Fan Type | ||
| Features | Locked Rotor Protection, Speed Sensor (Tach) | |
| Noise | 59.5dB(A) | |
| Power (Watts) | 21 W | |
| RPM | ||
| Termination | 3 Wire Leads | |
| Ingress Protection | - | |
| Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
| Approval Agency | CE, CSA, UL, VDE | |
| Weight | 0.661 lb (299.82 g) | |
| Current Rating (Amps) | 1.75A | |
| Voltage Range | 5.5 ~ 13.8VDC | |
| Material - Frame | Plastic | |
| Material - Blade | Plastic | |
| Lifetime @ Temp. | 50000 Hrs @ 40°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France