
UCLAMP03321PQ.C | |
|---|---|
DigiKey Part Number | 600-UCLAMP03321PQ.CTR-ND - Tape & Reel (TR) 600-UCLAMP03321PQ.CCT-ND - Cut Tape (CT) 600-UCLAMP03321PQ.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP03321PQ.C |
Description | TVS DIODE 3.3VWM 10.5VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 525W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 83pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74800 € | 7,48 € |
| 100 | 0,49530 € | 49,53 € |
| 500 | 0,38690 € | 193,45 € |
| 1 000 | 0,35204 € | 352,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30774 € | 923,22 € |
| 6 000 | 0,28545 € | 1 712,70 € |
| 9 000 | 0,27409 € | 2 466,81 € |
| 15 000 | 0,27001 € | 4 050,15 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


