
AFL28A2LU-BRA01 | |
|---|---|
DigiKey Part Number | 603-1833-ND |
Manufacturer | |
Manufacturer Product Number | AFL28A2LU-BRA01 |
Description | FAN AXIAL 280X105MM 230VAC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 280mm Dia Ball 460.0 CFM (12.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 280mm Dia | |
Width | 105.0mm | |
Air Flow | 460.0 CFM (12.88m³/min) | |
Static Pressure | 0.430 in H2O (107.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 55.0dB(A) | |
Power (Watts) | 16.00W | |
RPM | 1400 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | TUV, UL | |
Weight | 2.5 lbs (1.1 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 60,27427 € | 17 358,99 € |
| Unit Price without VAT: | 60,27427 € |
|---|---|
| Unit Price with VAT: | 72,32912 € |

