Image for BFB1112H-F00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB1112H-F00

DigiKey Part Number
603-BFB1112H-F00-ND
Manufacturer
Manufacturer Product Number
BFB1112H-F00
Description
FAN BLOWER 107X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 107mm L x 101mm H Ball 21.0 CFM (0.588m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 107mm L x 101mm H
Width
25.00mm
Air Flow
21.0 CFM (0.588m³/min)
Static Pressure
0.839 in H2O (209.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
49.0dB(A)
Power (Watts)
6.12 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.309 lb (140.16 g)
Current Rating (Amps)
0.510A
Voltage Range
4 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.