
VFD45AMS43ANSHA | |
|---|---|
DigiKey Part Number | 2039-VFD45AMS43ANSHA-ND |
Manufacturer | |
Manufacturer Product Number | VFD45AMS43ANSHA |
Description | VFD-MS300 30HP 22KW 460V 45A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 45A 22000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 45A | |
Wattage - Load | 22000 W | |
Voltage - Supply | 460VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,52000 € | 1 221,52 € |
| Unit Price without VAT: | 1 221,52000 € |
|---|---|
| Unit Price with VAT: | 1 465,82400 € |

