Image for UB-10-IO22C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB-10-IO22C

DigiKey Part Number
UB-10-IO22C-ND
Manufacturer
Manufacturer Product Number
UB-10-IO22C
Description
I/O TERMINAL MODULE - 22 POINT M
Customer Reference
Detailed Description
22 Position Interface Module Terminal Blocks - Screw Connection To D-Shaped - Centronics
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
-
Packaging
Box
Part Status
Not For New Designs
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Shaped - Centronics
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
22
Features
-
Voltage - Rated
-
Operating Temperature
-
Length
6.181" (157.00mm)
Width
3.425" (87.00mm)
Wire Gauge
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
467,47000 €269,88 €
Unit Price without VAT:67,47000 €
Unit Price with VAT:80,96400 €