
ECM-B3M-C20807SS1 | |
|---|---|
DigiKey Part Number | 2039-ECM-B3M-C20807SS1-ND |
Manufacturer | |
Manufacturer Product Number | ECM-B3M-C20807SS1 |
Description | B3 AC SERVO MOTOR 750W W/BRAKE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation AC Motor Servomotor 3000 RPM 750W Incremental 220VAC |
Datasheet | Datasheet |
Category | Power - Rated 750W |
Manufacturer Delta Electronics/Industrial Automation | Encoder Type Incremental |
Series | Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm) |
Packaging Box | Diameter - Shaft 0.748" (19.00mm) |
Part Status Active | Length - Shaft and Bearing 1.378" (35.00mm) |
Type AC Motor | Mounting Hole Spacing 3.543" (90.00mm) |
Function Servomotor | Termination Style Cable with Connector |
Motor Type Positional Rotation | Features Brake, Key, Oil Seal |
Voltage - Rated 220VAC | Torque - Max Momentary (oz-in / mNm) 1189.8 / 8400 |
RPM 3000 RPM | Operating Temperature -20°C ~ 60°C |
Torque - Rated (oz-in / mNm) 339.9 / 2400 | Approval Agency CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,65000 € | 614,65 € |
| Unit Price without VAT: | 614,65000 € |
|---|---|
| Unit Price with VAT: | 737,58000 € |

